MPS, MPL Surface Mount Inductor 3.3 μH Unshielded 4.4 A Idc
- RS Stock No.:
- 337-764
- Mfr. Part No.:
- MPL-AL4020-3R3
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.88
(exc. GST)
$16.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.976 | $14.88 |
| 50 - 95 | $2.824 | $14.12 |
| 100 - 495 | $2.618 | $13.09 |
| 500 - 995 | $2.406 | $12.03 |
| 1000 + | $2.314 | $11.57 |
*price indicative
- RS Stock No.:
- 337-764
- Mfr. Part No.:
- MPL-AL4020-3R3
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 4.4A | |
| Length | 4.1mm | |
| Series | MPL | |
| Depth | 4.1mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 4.4A | ||
Length 4.1mm | ||
Series MPL | ||
Depth 4.1mm | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Resistance Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Surface Mount Inductor 3.3 μH Unshielded 4.4 A Idc
- MPS 3.3 μH Semi Shielded 5.6 A Idc
- MPS 6.8 μH Semi Shielded 4.4 A Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
- MPS, MPL Surface Mount Inductor 4.7 μH Unshielded 3.65 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
- MPS, MPL Surface Mount Inductor 1 μH Unshielded 7.9 A Idc
- MPS, MPL Surface Mount Inductor 470 nH Unshielded 9.2 A Idc
