Vishay, ER Shielded Surface Mount Inductor 3.3 μH 6 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
298-762
Mfr. Part No.:
IHLP2525CZER3R3M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Package/Case

ER

Shielding

Yes

Product Type

Surface Mount Inductor

Inductance

3.3 μH

Inductor Construction

Shielded

Maximum DC Current

6 A

Depth

3 mm

Length

6.47 mm

The Vishay Power Conductors are high current and low profile commercial inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.

Ultra low buzz noise

Excellent DC to DC energy storage

Inductance is 3.3 muH

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy