Vishay, IHHP-1008AB-01, ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$32.35

(exc. GST)

$35.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450$0.647$32.35
500 - 950$0.615$30.75
1000 +$0.57$28.50

*price indicative

RS Stock No.:
298-744
Mfr. Part No.:
IHHP1008ABER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

2.3A

Package/Case

ER

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

95mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHHP-1008AB-01

Depth

1.2mm

Diameter

1.2mm

Height

1.2mm

Standards/Approvals

RoHS

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay Power Conductors are high current and low profile inductors. They are magnetic shielded with low acoustic noise and high efficiency. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.

Magnetic alloy power choke Coil

Miniature 2.5 mm x 2.0 mm

Inductance is 2.2 muH

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy