Wurth Elektronik, WE-HCI, 1350 Shielded Surface Mount Inductor with a Polystyrene Core, 8.2 μH Flat Wire Winding ±20 %

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$15.75

(exc. GST)

$17.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$7.875$15.75-
20 - 198$7.095$14.199%
200 - 998$6.54$13.0816%
1000 - 1998$6.055$12.1123%
2000 +$5.44$10.8830%

*price indicative

RS Stock No.:
296-307
Mfr. Part No.:
7443550820
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

12.5A

Package/Case

1350

Packaging

Tape & Reel

Length

13mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

12.76mΩ

Series

WE-HCI

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Height

4.7mm

Depth

4.7mm

Core Material

Polystyrene

Standards/Approvals

RoHS 2011, EU&2015, REACH or declared EC1907, 863, 2006

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik SMT Flat Wire AECQ 200 qualified magnetically shielded flat wire coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.

Graphic cards

Laptops

Industrial computers

Motherboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy