Wurth Elektronik, WE-PD, 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 620 mA Idc

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$18.62

(exc. GST)

$20.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.724$18.62-
50 - 95$3.542$17.714%
100 - 495$3.28$16.4011%
500 - 995$3.012$15.0619%
1000 +$2.904$14.5222%

*price indicative

RS Stock No.:
296-256
Mfr. Part No.:
74477820
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

100μH

Sub Type

Shielded Power Inductor

Maximum DC Current

620mA

Package/Case

7332

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

790mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Diameter

3.2mm

Standards/Approvals

REACH EC1907, EU&2015, 863, 2006, RoHS 2011, Halogen Free JEDEC JS709B

Core Material

Polystyrene

Height

3.2mm

Depth

3.2mm

Maximum Self Resonant Frequency

9MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT Shielded Power Inductor AEC-Q 200 qualified inductor features ultra-low RDC and RAC, with the highest possible saturation current based on ferrite. It is suitable for switching frequencies up to 10 MHz and has temperature-dependent parameters available on REDEXPERT. The operating temperature range is –40°C to +125°C / +150°C.

Switch mode power supplies from 0.1 W up to 300 W

Integrated DC/DC converter

Ideal for switch mode power supplies with extreme high efficiency >95%

Each (On a Tape of 5)
$3.802
Each (Supplied on a Reel)
$3.802
Each (On a Tape of 10)
$1.803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy