Wurth Elektronik, WE-XHMI SMT, 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 8.2 μH Shielded ±20 % 12.7
- RS Stock No.:
- 219-846
- Mfr. Part No.:
- 74439387082
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$30.38
(exc. GST)
$33.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $3.038 | $30.38 |
| 100 - 240 | $2.886 | $28.86 |
| 250 + | $2.673 | $26.73 |
*price indicative
- RS Stock No.:
- 219-846
- Mfr. Part No.:
- 74439387082
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 12.7A | |
| Package/Case | 7070 | |
| Length | 7.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 19.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMI SMT | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 7mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | |
| Core Material | Polystyrene | |
| Depth | 7mm | |
| Height | 7mm | |
| Maximum Self Resonant Frequency | 14MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 12.7A | ||
Package/Case 7070 | ||
Length 7.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 19.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMI SMT | ||
Maximum Operating Temperature 125°C | ||
Diameter 7mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006) | ||
Core Material Polystyrene | ||
Depth 7mm | ||
Height 7mm | ||
Maximum Self Resonant Frequency 14MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 9.6 A
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 15 A
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Shielded ±20 % 14.8
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 12.5
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 18.2
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±20 % 12.7
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
