Wurth Elektronik, WE-XHMI SMT, 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 23.7 A
- RS Stock No.:
- 219-832
- Mfr. Part No.:
- 74439384010
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$28.32
(exc. GST)
$31.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.832 | $28.32 |
| 100 - 240 | $2.69 | $26.90 |
| 250 + | $2.493 | $24.93 |
*price indicative
- RS Stock No.:
- 219-832
- Mfr. Part No.:
- 74439384010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 23.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 7030 | |
| Packaging | Tape & Reel | |
| Length | 7.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.16mΩ | |
| Series | WE-XHMI SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Depth | 3mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Diameter | 3mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 23.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 7030 | ||
Packaging Tape & Reel | ||
Length 7.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.16mΩ | ||
Series WE-XHMI SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Depth 3mm | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Diameter 3mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0219808
- Mfr. Part No. 74439333010
- RS Stock No. 0219814
- Mfr. Part No. 74439334010
- RS Stock No. 0219788
- Mfr. Part No. 74439324010
- RS Stock No. 0219777
- Mfr. Part No. 74439323010
Related links
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 9.5 A
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 16.7
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 11.4
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 23.6
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 20.1
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH Shielded ±20 % 4 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 5 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 4 A












