Wurth Elektronik, WE-XHMI SMT, 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 4 A
- RS Stock No.:
- 219-830
- Mfr. Part No.:
- 744393305220
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$35.97
(exc. GST)
$39.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 470 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $3.597 | $35.97 |
| 100 - 240 | $3.416 | $34.16 |
| 250 + | $3.165 | $31.65 |
*price indicative
- RS Stock No.:
- 219-830
- Mfr. Part No.:
- 744393305220
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 5050 | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 90mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI SMT | |
| Diameter | 5mm | |
| Standards/Approvals | REACH EC1907, RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, 2006, Halogen Free IEC 61249-2-21, 863 | |
| Depth | 5mm | |
| Height | 5mm | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Sub Type SMT Power Inductor | ||
Package/Case 5050 | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 90mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI SMT | ||
Diameter 5mm | ||
Standards/Approvals REACH EC1907, RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, 2006, Halogen Free IEC 61249-2-21, 863 | ||
Depth 5mm | ||
Height 5mm | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH Shielded ±20 % 4 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 8.2 μH Shielded ±20 % 5.9 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 6.9 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 5 A
- Wurth Elektronik 5050 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Shielded ±20 % 6.7 A
- Wurth Elektronik 4040 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 4.1 A
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 15 A
- Wurth Elektronik 7070 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 9.6 A
