Wurth Elektronik, MAPI, 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 33 nH Shielded ±30 % 33.5 A Idc
- RS Stock No.:
- 219-755
- Mfr. Part No.:
- 7443835400033
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 495 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.744 | $13.72 |
| 50 - 95 | $2.604 | $13.02 |
| 100 - 495 | $2.412 | $12.06 |
| 500 - 995 | $2.228 | $11.14 |
| 1000 + | $2.14 | $10.70 |
*price indicative
- RS Stock No.:
- 219-755
- Mfr. Part No.:
- 7443835400033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33nH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 33.5A | |
| Package/Case | 4012 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 1.1mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | MAPI | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 1.3mm | |
| Depth | 1.3mm | |
| Core Material | Polystyrene | |
| Height | 1.3mm | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Maximum Self Resonant Frequency | 682MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 33nH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 33.5A | ||
Package/Case 4012 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 1.1mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series MAPI | ||
Maximum Operating Temperature 125°C | ||
Diameter 1.3mm | ||
Depth 1.3mm | ||
Core Material Polystyrene | ||
Height 1.3mm | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Maximum Self Resonant Frequency 682MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
- RS Stock No. 0219747
- Mfr. Part No. 744383360068HT
- RS Stock No. 0219745
- Mfr. Part No. 74438335100HT
- RS Stock No. 0219736
- Mfr. Part No. 744383350068HT
- RS Stock No. 0427043
- Mfr. Part No. 744383770068HT
Related links
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 68 nH Shielded ±30 % 27 A Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 nH Shielded ±30 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.4 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 4.7 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±30 % 5.3 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±30 % 6.2 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 7.3 A Idc











