TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 μH 20 % 500 mA Idc
- RS Stock No.:
- 171-289
- Mfr. Part No.:
- 36274532261R8M
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save $11.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$22.14
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.107 | $22.14 | - |
| 200 + | $1.051 | $21.02 | $11.20 |
*price indicative
- RS Stock No.:
- 171-289
- Mfr. Part No.:
- 36274532261R8M
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.8μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 3627 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | 3627 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Height | 2.6mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 1.8μH | ||
Maximum DC Current 500mA | ||
Package/Case 3627 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.3Ω | ||
Minimum Operating Temperature -40°C | ||
Series 3627 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Height 2.6mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0171287
- Mfr. Part No. 36274532261R8M
- RS Stock No. 0171289P
- Mfr. Part No. 36274532261R8M
- RS Stock No. 0171295P
- Mfr. Part No. 36274532263R9M
- RS Stock No. 0171293
- Mfr. Part No. 36274532263R9M
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 μH 20 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 3.9 μH 20 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.7 μH 20 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 10 % 500 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc










