TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 150 mA Idc
- RS Stock No.:
- 171-254
- Mfr. Part No.:
- 3627575047C102K
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.554 | $15.54 | - |
| 100 - 240 | $1.474 | $14.74 | 5% |
| 250 - 490 | $1.366 | $13.66 | 12% |
| 500 + | $1.258 | $12.58 | 19% |
*price indicative
- RS Stock No.:
- 171-254
- Mfr. Part No.:
- 3627575047C102K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 150mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 14.42Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Inductance Tolerance | 10 % | |
| Height | 4.7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Depth | 5mm | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 150mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 14.42Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Inductance Tolerance 10 % | ||
Height 4.7mm | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Depth 5mm | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
- RS Stock No. 0171254P
- Mfr. Part No. 3627575047C102K
Each (Supplied on a Reel)
$1.554
- RS Stock No. 0171242P
- Mfr. Part No. 3627575047C151K
Each (Supplied on a Reel)
$1.554
- RS Stock No. 0171242
- Mfr. Part No. 3627575047C151K
Each (On a Tape of 10)
$1.554
- RS Stock No. 0171211
- Mfr. Part No. 3627453226C102K
Each (On a Reel of 500)
$0.965
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 150 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 mH 10 % 35 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.2 mH 10 % 45 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 100 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 mH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 30 mA Idc











