TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 3.7 A Idc
- RS Stock No.:
- 171-219
- Mfr. Part No.:
- 3627575047C1R5M
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,180.00
(exc. GST)
$1,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.18 | $1,180.00 |
*price indicative
- RS Stock No.:
- 171-219
- Mfr. Part No.:
- 3627575047C1R5M
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 3.7A | |
| Package/Case | 3627 | |
| Length | 5.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.031Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | 3627 | |
| Core Material | Ferrite | |
| Height | 4.7mm | |
| Standards/Approvals | No | |
| Depth | 5mm | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 3.7A | ||
Package/Case 3627 | ||
Length 5.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.031Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series 3627 | ||
Core Material Ferrite | ||
Height 4.7mm | ||
Standards/Approvals No | ||
Depth 5mm | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 3.7 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 10 % 400 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 310 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 12 μH 10 % 180 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 20 % 280 mA Idc
