TE Connectivity, 3627, 3627 Surface Mount Inductor with a Ferrite Core, 4.7 μH Moulded 20 % 650 mA Idc
- RS Stock No.:
- 171-160
- Mfr. Part No.:
- 3627322520C4R7M-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$895.00
(exc. GST)
$984.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.895 | $895.00 |
*price indicative
- RS Stock No.:
- 171-160
- Mfr. Part No.:
- 3627322520C4R7M-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | Wirewound Inductor | |
| Maximum DC Current | 650mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 140Ω | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Core Material | Ferrite | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | No | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Sub Type Wirewound Inductor | ||
Maximum DC Current 650mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 140Ω | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Core Material Ferrite | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded No | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
Related links
- TE Connectivity 3627 Surface Mount Inductor with a Ferrite Core, 4.7 μH Moulded 20 % 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 450 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH 10 % 45 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 10 % 220 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH 10 % 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 225 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 10 % 220 mA Idc
