TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 100 μH 20 % 180 mA Idc
- RS Stock No.:
- 171-156
- Mfr. Part No.:
- 3627322515C101M
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save $8.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$16.66
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,480 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.833 | $16.66 | - |
| 200 - 480 | $0.792 | $15.84 | $8.20 |
| 500 - 980 | $0.734 | $14.68 | $49.50 |
| 1000 + | $0.676 | $13.52 | $157.00 |
*price indicative
- RS Stock No.:
- 171-156
- Mfr. Part No.:
- 3627322515C101M
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 180mA | |
| Package/Case | 3627 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.7Ω | |
| Series | 3627 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Maximum Self Resonant Frequency | 8MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 180mA | ||
Package/Case 3627 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.7Ω | ||
Series 3627 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Maximum Self Resonant Frequency 8MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0171156P
- Mfr. Part No. 3627322515C101M
- RS Stock No. 0171154
- Mfr. Part No. 3627322515C101M
- RS Stock No. 0171120P
- Mfr. Part No. 3627322520120K
- RS Stock No. 0171153
- Mfr. Part No. 3627322515C680M
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 100 μH 20 % 180 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 12 μH 10 % 180 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 10 % 180 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 270 mA Idc











