TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 3.9 μH 10 % 290 mA Idc

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$895.00

(exc. GST)

$984.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.895$895.00

*price indicative

RS Stock No.:
171-104
Mfr. Part No.:
36273225203R9K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

3.9μH

Maximum DC Current

290mA

Package/Case

3627

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.1Ω

Minimum Operating Temperature

-40°C

Series

3627

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Termination Style

Surface Mount

Core Material

Ferrite

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

100MHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Each (On a Tape of 20)
$1.082
Each (Supplied on a Reel)
$1.082
Each (On a Reel of 1000)
$0.895
Each (On a Tape of 20)
$1.107

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy