TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.7 μH 10 % 320 mA Idc
- RS Stock No.:
- 171-103
- Mfr. Part No.:
- 36273225202R7K
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$21.64
(exc. GST)
$23.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $1.082 | $21.64 |
| 200 - 480 | $1.027 | $20.54 |
| 500 + | $0.952 | $19.04 |
*price indicative
- RS Stock No.:
- 171-103
- Mfr. Part No.:
- 36273225202R7K
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 2.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 320mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.9Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 2.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 320mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.9Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Termination Style Surface Mount | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0171101
- Mfr. Part No. 36273225202R7K
- RS Stock No. 0171103P
- Mfr. Part No. 36273225202R7K
- RS Stock No. 0171097P
- Mfr. Part No. 36273225201R5K
- RS Stock No. 0171097
- Mfr. Part No. 36273225201R5K
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.7 μH 10 % 320 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 320 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 270 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 10 % 400 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc










