Vishay 47kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW040247K0FKEDHP
- RS Stock No.:
- 182-3757
- Mfr. Part No.:
- CRCW040247K0FKEDHP
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3757
- Mfr. Part No.:
- CRCW040247K0FKEDHP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW-HP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW-HP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
