- RS Stock No.:
- 169-1145
- Mfr. Part No.:
- ERA6AEB752V
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.056
(exc. GST)
$0.062
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.056 | $280.00 |
25000 + | $0.051 | $255.00 |
*price indicative |
- RS Stock No.:
- 169-1145
- Mfr. Part No.:
- ERA6AEB752V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 7.5kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Connector Tool Kits
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Panasonic 7.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W -...
- Panasonic 7.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 7.5kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Panasonic 7.5kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Panasonic 7.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...