- RS Stock No.:
- 163-9650
- Mfr. Part No.:
- RN73C2A80R6B
- Brand:
- TE Connectivity
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.887
(exc. GST)
$0.976
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.887 | $887.00 |
2000 - 3000 | $0.865 | $865.00 |
4000 + | $0.851 | $851.00 |
*price indicative |
- RS Stock No.:
- 163-9650
- Mfr. Part No.:
- RN73C2A80R6B
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Stable high frequency perfomance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 80.6Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Series | RN73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |