Eaton 3 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- RS Stock No.:
- 763-7845
- Distrelec Article No.:
- 301-96-509
- Mfr. Part No.:
- PHV-5R4V305-R
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.68
(exc. GST)
$19.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.68 |
| 25 - 49 | $17.49 |
| 50 + | $17.12 |
*price indicative
- RS Stock No.:
- 763-7845
- Distrelec Article No.:
- 301-96-509
- Mfr. Part No.:
- PHV-5R4V305-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 3F | |
| Product Type | Supercapacitor | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 0.5mm | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Lead Pitch | 11.8mm | |
| Terminal Type | Solder | |
| Leakage Current | 25μA | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Height | 32.5mm | |
| Depth | 32.5mm | |
| Standards/Approvals | UL, RoHS | |
| Series | Supercap PHV | |
| Tolerance | -10 to 30 % | |
| Package/Case | Cylindrical | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 3F | ||
Product Type Supercapacitor | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 0.5mm | ||
Automotive Standard No | ||
Polarity Positive | ||
Lead Pitch 11.8mm | ||
Terminal Type Solder | ||
Leakage Current 25μA | ||
Equivalent Series Resistance ESR 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Height 32.5mm | ||
Depth 32.5mm | ||
Standards/Approvals UL, RoHS | ||
Series Supercap PHV | ||
Tolerance -10 to 30 % | ||
Package/Case Cylindrical | ||
Capacitor Family Electric Double Layer | ||
PHV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 0.47 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
