Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHB 5V dc, Through Hole
- RS Stock No.:
- 763-7814
- Mfr. Part No.:
- PHB-5R0V155-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.63 |
| 25 - 49 | $16.43 |
| 50 + | $16.11 |
*price indicative
- RS Stock No.:
- 763-7814
- Mfr. Part No.:
- PHB-5R0V155-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 1.5F | |
| Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Lead Diameter | 0.5mm | |
| Lead Pitch | 11.8mm | |
| Terminal Type | Solder | |
| Leakage Current | 10μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 330mΩ | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Height | 22mm | |
| Series | Supercap PHB | |
| Depth | 22mm | |
| Standards/Approvals | RoHS, UL | |
| Tolerance | -10 to 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 1.5F | ||
Voltage 5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Lead Diameter 0.5mm | ||
Lead Pitch 11.8mm | ||
Terminal Type Solder | ||
Leakage Current 10μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 330mΩ | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Height 22mm | ||
Series Supercap PHB | ||
Depth 22mm | ||
Standards/Approvals RoHS, UL | ||
Tolerance -10 to 30 % | ||
Capacitor Family Electric Double Layer | ||
PHB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
