Vishay 50 F Supercapacitor -20/50 % Tolerance, 235 EDLC 3V dc, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-7900
Mfr. Part No.:
MAL223551008E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

50F

Product Type

Supercapacitor

Voltage

3V dc

Mount Type

Through Hole

Diameter

18mm

Automotive Standard

AEC-Q200

Lead Diameter

0.8mm

Terminal Type

Through Hole

Lead Pitch

7.5mm

Leakage Current

25mA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

19mΩ

Maximum Operating Temperature

85°C

Lifetime

2000 h

Series

235 EDLC

Height

37.5mm

Tolerance

-20/50 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high

capacity and energy density. Used for power backup & storage device for energy harvesting applications.

Available in through-hole (radial) version

Ruggedized for high humidity operation

Maintenance-free, no service necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy