RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS Stock No.:
- 184-5563
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $37.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.88
(exc. GST)
$20.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 395 | $3.776 | $18.88 | - |
| 400 - 795 | $3.682 | $18.41 | $37.60 |
| 800 + | $3.626 | $18.13 | $120.00 |
*price indicative
- RS Stock No.:
- 184-5563
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 0.47F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Leakage Current | 5μA | |
| Equivalent Series Resistance ESR | 45mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 0.47F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Polarity Polar | ||
Automotive Standard No | ||
Leakage Current 5μA | ||
Equivalent Series Resistance ESR 45mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO 0.47F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.005mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges from -40°C to 70°C
• AC impedance of 30ohm and DC impedance of 45ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 1.5 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.68 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- CAP-XX 0.4 F Supercapacitor ±20 % Tolerance PCB
