RS PRO 0.68 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.89

(exc. GST)

$22.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 395$4.178$20.89-
400 - 795$4.106$20.531%
800 +$4.024$20.123%

*price indicative

Packaging Options:
RS Stock No.:
184-5514
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Supercapacitor

Capacitance

0.68F

Voltage

5.5V dc

Mount Type

PCB

Polarity

Polar

Automotive Standard

No

Leakage Current

20μA

Minimum Operating Temperature

-40°C

Pin Count

2

Equivalent Series Resistance ESR

45mΩ

Maximum Operating Temperature

85°C

Lifetime

200000 Cycles

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO 0.68F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 85°C

• AC impedance of 30ohm and DC impedance of 45ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy