Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance, Supercap KW 5.5V dc, Through Hole
- RS Stock No.:
- 169-9557
- Mfr. Part No.:
- KW-5R5C334-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$2,348.00
(exc. GST)
$2,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 - 400 | $5.87 | $2,348.00 |
| 800 - 1200 | $5.767 | $2,306.80 |
| 1600 + | $5.662 | $2,264.80 |
*price indicative
- RS Stock No.:
- 169-9557
- Mfr. Part No.:
- KW-5R5C334-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 0.33F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 0.8mm | |
| Diameter | 13.5mm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | UL, RoHS | |
| Series | Supercap KW | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Coin | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 0.33F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 0.8mm | ||
Diameter 13.5mm | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 50Ω | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals UL, RoHS | ||
Series Supercap KW | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Coin | ||
KW series (PowerStor) Super Capacitors
ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
A wide range of high capacitance coin cell style products
Low leakage current, long cycle life and Eco-friendly
Suitable for RTC back-up, Electricity utility meters and motor control units
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton Bussmann Series 0.68 F Supercapacitor -20 to 80 % Tolerance, Supercap KW 5.5V dc
- Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 400 F Supercapacitor ±10 % Tolerance Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
