Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance, Supercap KW 5.5V dc, Through Hole
- RS Stock No.:
- 161-7614
- Mfr. Part No.:
- KW-5R5C224-R
- Brand:
- Eaton
This image is representative of the product range
Add 2000 more to save $1,100.00
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$2,198.40
(exc. GST)
$2,418.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 400 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 400 - 1600 | $5.496 | $2,198.40 | - |
| 2000 + | $4.946 | $1,978.40 | $1,100.00 |
*price indicative
- RS Stock No.:
- 161-7614
- Mfr. Part No.:
- KW-5R5C224-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 0.22F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 800μm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Diameter | 13.5mm | |
| Lead Pitch | 5mm | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS, UL | |
| Height | 8.3mm | |
| Depth | 8.3mm | |
| Series | Supercap KW | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Coin | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 0.22F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 800μm | ||
Polarity Polar | ||
Automotive Standard No | ||
Diameter 13.5mm | ||
Lead Pitch 5mm | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 50Ω | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS, UL | ||
Height 8.3mm | ||
Depth 8.3mm | ||
Series Supercap KW | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Coin | ||
KW series (PowerStor) Super Capacitors
Aluminium (EDLC) Super Capacitors
Note
- RS Stock No. 1804304
- Mfr. Part No. KR-5R5V224-R
- RS Stock No. 1356127
- Mfr. Part No. FM0H224ZF
- RS Stock No. 1804293
- Mfr. Part No. KR-5R5C224-R
- RS Stock No. 1356134
- Mfr. Part No. FM0V224ZF
Related links
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.33 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Eaton Bussmann Series 0.68 F Supercapacitor -20 to 80 % Tolerance, Supercap KW 5.5V dc
- Eaton 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface












