Eaton 0.47 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$746.80

(exc. GST)

$821.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$7.468$746.80
200 - 300$7.281$728.10
400 +$7.169$716.90

*price indicative

RS Stock No.:
169-9482
Mfr. Part No.:
PHV-5R4V474-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Supercapacitor

Capacitance

0.47F

Voltage

5.4V dc

Mount Type

Through Hole

Packaging

Bag

Lead Diameter

0.5mm

Diameter

10.5mm

Polarity

Positive

Automotive Standard

No

Terminal Type

Solder

Lead Pitch

11.8mm

Leakage Current

13μA

Equivalent Series Resistance ESR

400mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Lifetime

1000 h

Maximum Operating Temperature

65°C

Depth

14.5mm

Height

14.5mm

Series

Supercap PHV

Standards/Approvals

RoHS, UL

Tolerance

-10 to 30 %

Capacitor Family

Electric Double Layer

Package/Case

Cylindrical

PHV series (PowerStor) Super Capacitors


Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Ultra low ESR for high power density

Large capacitance for high energy density

Aluminium (EDLC) Super Capacitors


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy