KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance, Supercap FC 3.5V dc, Surface
- RS Stock No.:
- 135-6132
- Mfr. Part No.:
- FCS0V104ZFTBR24
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.74
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $5.87 | $11.74 | - |
| 250 - 498 | $5.715 | $11.43 | 2% |
| 500 + | $5.625 | $11.25 | 4% |
*price indicative
- RS Stock No.:
- 135-6132
- Mfr. Part No.:
- FCS0V104ZFTBR24
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.1F | |
| Voltage | 3.5V dc | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Diameter | 10.7mm | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Terminal Type | Surface Mount | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 100Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.5mm | |
| Series | Supercap FC | |
| Standards/Approvals | RoHS | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.1F | ||
Voltage 3.5V dc | ||
Mount Type Surface | ||
Automotive Standard No | ||
Diameter 10.7mm | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Terminal Type Surface Mount | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 100Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5.5mm | ||
Series Supercap FC | ||
Standards/Approvals RoHS | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
FC Series SMT Super Capacitors
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.
Features
Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free
Applications
Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Surface
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
