KEMET 0.1 F Supercapacitor -20 → 80 % Tolerance, Supercap FC 3.5V dc, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
135-5809
Mfr. Part No.:
FCS0V104ZFTBR24
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.1F

Product Type

Supercapacitor

Voltage

3.5V dc

Mount Type

Surface

Automotive Standard

No

Polarity

Polar

Diameter

10.7mm

Lead Pitch

5mm

Terminal Type

Surface Mount

Equivalent Series Resistance ESR

100Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

5.5mm

Series

Supercap FC

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

FC Series SMT Super Capacitors


KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features


Wide range of temperature from −25°C to +70°C

Surface mount without holder

Operational Voltage: 3.5 to 5.5 V dc

Highly reliable against liquid leakage

Maintenance free

Applications


Low voltage DC hold-up applications

Embedded microprocessor systems with flash memory.

Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy