CAP-XX 0.4 F Supercapacitor ±20 % Tolerance, Supercap H 5.5V dc, PCB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
675-744
Mfr. Part No.:
HA230F
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

0.4F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

PCB

Automotive Standard

No

Terminal Type

Solder

Leakage Current

1μA

Equivalent Series Resistance ESR

140mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

Supercap H

Tolerance

±20 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
MY
The CAP-XX Supercapacitor is a high-performance dual cell energy storage solution designed to provide efficient energy delivery in demanding applications. With a maximised Peak voltage of 5.5V, this supercapacitor enables superior capacitance values of up to 400 mF, ensuring a robust performance for both transient and continuous power requirements. Engineered to operate effectively within a temperature range of -40 to +85 °C. Its Compact design, combined with an innovative adhesive feature, ensures easy integration into a broad spectrum of electronic devices while maintaining optimal efficiency and safety.

Max Peak voltage of 5.5V enhancing application versatility

Capacitance up to 400 mF supports high energy demands

Operating temperature range from -40 to +85 °C ensures reliability in extreme conditions

Optimised for GPRS applications, able to handle high pulsed currents effectively

Compact thickness of 3.50mm allows for seamless integration into space-constrained environments

Enhanced leakage current performance stabilises after 120 hours, minimising power loss

Each (In a Pack of 5)
$3.696
  • RS Stock No. 0675743
  • Mfr. Part No. DMT334R2S474M3DTA0
Each
$22.10
Each (In a Pack of 5)
$3.776
Each (In a Pack of 5)
$3.006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy