Eaton 1.5 μF Supercapacitor 240V dc, DIN Rail
- RS Stock No.:
- 258-783
- Mfr. Part No.:
- 270588 Z-S/KO
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.08
(exc. GST)
$93.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.08 |
| 10 - 99 | $76.58 |
| 100 + | $70.63 |
*price indicative
- RS Stock No.:
- 258-783
- Mfr. Part No.:
- 270588 Z-S/KO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 1.5μF | |
| Product Type | Supercapacitor | |
| Voltage | 240V dc | |
| Mount Type | DIN Rail | |
| Diameter | 13mm | |
| Automotive Standard | No | |
| Depth | 80mm | |
| Height | 65.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 1.5μF | ||
Product Type Supercapacitor | ||
Voltage 240V dc | ||
Mount Type DIN Rail | ||
Diameter 13mm | ||
Automotive Standard No | ||
Depth 80mm | ||
Height 65.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton capacitor block is designed to enhance electrical efficiency while ensuring robust performance across various applications. With a compact design featuring a standard front dimension of 45 mm and a mounting width of only 1 SU (17.5 mm), this component fits seamlessly into space-constrained environments. Engineered for durability and compliance, it operates effectively at a nominal voltage of 240 V AC, making it an ideal choice for applications requiring reliable voltage control. Its unique construction, including a capacitor diameter of 13 mm, delivers superior capacitance of 1.5 μF, tailored specifically for L-lamps. This product is not only a blend of compactness and performance but embodies Eatons commitment to quality and functionality on a global scale, ensuring its a trusted choice for professionals.
Compact design facilitates easy integration into existing systems
Optimised for reliability in high-performance applications
Versatile mounting options for flexible installation
Enhanced electrical efficiency contributes to energy savings
Durable construction conforms to RoHS regulations
High-quality components ensure long-term operational stability
Related links
- RS PRO CRINT-S13 240V ac/dc DIN Rail Relay Socket, for use with RS PRO 1 Pole PCB Relays
- RS PRO CRINT-S11 240V ac/dc DIN Rail Relay Socket, for use with RS PRO 1 Pole PCB Relays
- Phoenix Contact TRIO POWER Power Supply DIN Rail Power Supply 240V DC Input 24V, 20 A Output AC 480 W
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
