Aventics 100mm Flat Chloroprene Rubber Suction Cup 7321000000

  • RS Stock No. 703-6236
  • Mfr. Part No. 7321000000
  • Manufacturer Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Rexroth FSR Series suction cups

A range of flat suction cups

Suitable for flat, smooth and rough surfaces

Specifications
Attribute Value
Manufacturer Series FSR
Pad Type Flat
Pad Diameter 100mm
Pad Material Chloroprene Rubber
Holding Force 304N
Connection Type Female Thread
Threaded Connection Size 3/8 in
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 88.64
(exc. GST)
$ 97.50
(inc. GST)
units
Per unit
1 +
$88.64
Related Products
SMC Flat and Bellow Suction Cups These suction ...
Description:
SMC Flat and Bellow Suction Cups These suction cups offer you options to meet all your handling and transfer needs They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating ...
SMC Flat and Bellow Suction Cups These suction ...
Description:
SMC Flat and Bellow Suction Cups These suction cups offer you options to meet all your handling and transfer needs They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating ...
SMC Flat and Bellow Suction Cups These suction ...
Description:
SMC Flat and Bellow Suction Cups These suction cups offer you options to meet all your handling and transfer needs They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating ...
Rexroth FSG Series suction cups Flat Suction Cups ...
Description:
Rexroth FSG Series suction cups Flat Suction Cups Suitable for even and smooth to slightly rough surfaces Polyurethane for low wear Flat Suction Cups. Suitable for even and smooth to slightly rough surfaces Polyurethane for low wear.