Bopla Intertego Series Steel Tapped Strip, 213mm Depth
- RS Stock No.:
- 741-3510
- Mfr. Part No.:
- 54000422
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3510
- Mfr. Part No.:
- 54000422
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Series | Intertego | |
| Depth | 213mm | |
| Material | Steel | |
| Dimensions | 213 x 5 x 1.5mm | |
| Height | 2mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Series Intertego | ||
Depth 213mm | ||
Material Steel | ||
Dimensions 213 x 5 x 1.5mm | ||
Height 2mm | ||
Width 5mm | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO KM6-II Series Steel Tapped Strip
- Rittal Tapped Strip Orange Nylon
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 720 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 520 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 345 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 1.12 m x 70mm
- Bopla Rubber Decor Strip for Use with Intertego Enclosures, 148 x 24 x 2mm
