nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- RS Stock No.:
- 487-781
- Mfr. Part No.:
- 20860-115
- Brand:
- nVent SCHROFF
Subtotal (1 kit)*
$61.47
(exc. GST)
$67.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $61.47 |
*price indicative
- RS Stock No.:
- 487-781
- Mfr. Part No.:
- 20860-115
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | MultipacPRO | |
| Product Type | Rack Mount Chassis | |
| Rack Unit | 1U | |
| Standards/Approvals | EN 60603 | |
| Height | 35.6mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series MultipacPRO | ||
Product Type Rack Mount Chassis | ||
Rack Unit 1U | ||
Standards/Approvals EN 60603 | ||
Height 35.6mm | ||
- COO (Country of Origin):
- DE

multipacPRO Internal Upgrades for DIN Plug Connectors
Use these internal upgrade kits to install European and dual-European boards horizontally into the 19" slot
this bundle is all you need to install a 3 HE Board (European board) or a 6HE Board (dual-European board)
Standards
IEC 60297
Related links
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 1 U Aluminium Rack Mount Chassis, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Aluminium Rack Mount Chassis, 400 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Steel Rack Mount Chassis, 280 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Aluminium Rack Mount Chassis, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Aluminium Rack Mount Chassis, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Aluminium Rack Mount Chassis, 400 mm Depth
