nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis, Aluminium, 400 mm Depth
- RS Stock No.:
- 245-7835
- Mfr. Part No.:
- 20860-213
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$151.17
(exc. GST)
$166.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.17 |
*price indicative
- RS Stock No.:
- 245-7835
- Mfr. Part No.:
- 20860-213
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 2U | |
| Product Type | Rack Mount Chassis | |
| Series | MultipacPRO | |
| Depth | 400mm | |
| Material | Aluminium | |
| Height | 400mm | |
| Standards/Approvals | IEC 60297-3-105, IEC 60297-3-100 | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 2U | ||
Product Type Rack Mount Chassis | ||
Series MultipacPRO | ||
Depth 400mm | ||
Material Aluminium | ||
Height 400mm | ||
Standards/Approvals IEC 60297-3-105, IEC 60297-3-100 | ||
Width 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff MultipacPRO 19" Chassis Basic Kit, this kit enables user to configure the 3 different top / bottom covers. This Aluminium frame consists of two lateral parts and front/rear panel. The Dimensions of clear mounting height (h) is 8.1 mm and clear mounting width of 403 mm.
It is a Configurable basic chassis kit
Rack Height of 1 U and Usable Width of 4 mm
Depth of 400 mm
Related links
- nVent SCHROFF MultipacPRO Series 1 U Aluminium Rack Mount Chassis, 400 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Aluminium Rack Mount Chassis, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Aluminium Rack Mount Chassis, 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Aluminium Rack Mount Chassis 220 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Aluminium Rack Mount Chassis, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Aluminium Rack Mount Chassis, 460 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Aluminium Rack Mount Chassis, 280 mm Depth
- nVent SCHROFF 20860 Series 3 U Aluminium Rack Mount Chassis 400 mm Depth
