WAGO 2857-191/3140-000 2 Stripboard 92.5 mm

Subtotal (1 pack of 5 units)*

$140.19

(exc. GST)

$154.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$28.038$140.19

*price indicative

RS Stock No.:
240-7875
Mfr. Part No.:
2857-191/3140-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Stripboard

Number of Sides

2

Hole Diameter

2.3mm

Hole Pitch

1.8mm

Length

92.5mm

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO stripboard has 2-2 connection levels.

12.6 gram weight

Related links