Vero Technologies 10-2846 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 160mm
- RS Stock No.:
- 434-857
- Mfr. Part No.:
- 10-2846
- Brand:
- Vero Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$268.58
(exc. GST)
$295.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $268.58 |
| 10 - 39 | $264.86 |
| 40 + | $260.37 |
*price indicative
- RS Stock No.:
- 434-857
- Mfr. Part No.:
- 10-2846
- Brand:
- Vero Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Product Type | Stripboard | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 2 | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Board Thickness | 1.6mm | |
| Length | 233.4mm | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Product Type Stripboard | ||
Board Material Epoxy Glass Fabric Laminate | ||
Number of Sides 2 | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Board Thickness 1.6mm | ||
Length 233.4mm | ||
Width 160mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Double-Sided Microboards Non-PTH
The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.
DIN Type Stripboards
Suitable for use with the KM6-II eurocard sub-rack systems
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.
Note
Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.
Related links
- Vero Technologies 10-27559 1 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 160mm
- Vero Technologies 10-2858 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 220mm
- Vero Technologies 10-0145 2 Stripboard Epoxy Glass Fabric Laminate 165.1 mm FR4 114.3mm
- Vero Technologies 10-2845 2 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-2857 2 Stripboard Epoxy Glass Fabric Laminate 220 mm FR4 100mm
- Vero Technologies 03-2990 2 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- Vero Technologies 10-2449 1 Stripboard Epoxy Glass Fabric Laminate 160 mm FR4 100mm
- RS PRO 1 Stripboard Epoxy Glass Fabric Laminate 454.66 mm FR4 95.1mm
