Vero Technologies 10-2858 2 Stripboard Epoxy Glass Fabric Laminate 233.4 mm FR4 220mm

Get a bulk buy discount

Add 10 more to save $45.90

View bulk pricing options

Subtotal (1 unit)*

$325.89

(exc. GST)

$358.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$325.89-
10 - 39$321.30$45.90
40 +$315.84$402.00

*price indicative

RS Stock No.:
435-169
Mfr. Part No.:
10-2858
Brand:
Vero Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Vero Technologies

Product Type

Stripboard

Board Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Hole Diameter

1.02mm

Hole Layout

Grid Print

Hole Pitch

2.54mm

FR Material Grade

FR4

Board Thickness

1.6mm

Width

220mm

Length

233.4mm

Standards/Approvals

DIN 41494, DIN 41612

COO (Country of Origin):
GB

Double-Sided Microboards Non-PTH


The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.

This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.

DIN Type Stripboards


Suitable for use with the KM6-II eurocard sub-rack systems


The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.

The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.

Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.

Note

Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy