WIKA F1821 Series Button Strain Gauge, Compression Measure

Subtotal (1 unit)*

$877.91

(exc. GST)

$965.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$877.91

*price indicative

RS Stock No.:
268-9132
Mfr. Part No.:
83805450
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Compression

Product Type

Strain Gauge

Series

F1821

Sensor Type

Button

Terminal Type

Cable

Standards/Approvals

No

COO (Country of Origin):
CN
The WIKA F1821 compression force transducer is available in measuring ranges up to 100 kN. Its compactness enables a universal and reliable use in industry and laboratories. This force transducer is easy to handle and its small dimensions predestine it particularly for use in narrow structures with limited space in which compression forces must be measured.

Material used is stainless steel with IP66

Low installation height, easy to install

For harsh ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy