Siemens SIWAREX WL Series Load Cell

Subtotal (1 unit)*

$1,185.13

(exc. GST)

$1,303.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,185.13

*price indicative

RS Stock No.:
233-9001
Mfr. Part No.:
7MH5103-3KD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Series

SIWAREX WL

IP Rating

IP65

Housing Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Siwarex WL 260 series of Load Cell SP-S AB rated load is 300kg and accuracy class C3 and no legal for trade. It has a 3m cable length and 6 conductor.

Material Aluminum

Degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy