Gefran TU Series Load Cell, 0 kg, 50 to 1000 Kg Measure, 350Ω
- RS Stock No.:
- 226-8994
- Mfr. Part No.:
- TU-K5C 2130X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
$876.06
(exc. GST)
$963.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.06 |
*price indicative
- RS Stock No.:
- 226-8994
- Mfr. Part No.:
- TU-K5C 2130X000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Load Cell | |
| Force Measured | 50 to 1000 Kg | |
| Series | TU | |
| Gauge Resistance | 350Ω | |
| Terminal Type | Cable | |
| Mount Type | Wall | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Minimum Force/Load Measurement | 0kg | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 40050 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Load Cell | ||
Force Measured 50 to 1000 Kg | ||
Series TU | ||
Gauge Resistance 350Ω | ||
Terminal Type Cable | ||
Mount Type Wall | ||
IP Rating IP67 | ||
Maximum DC Voltage 15V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Minimum Force/Load Measurement 0kg | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 40050 | ||
- COO (Country of Origin):
- IT
The Gefran TU range of load cells are designed for the measurement of static or dynamic loads in compression or traction. All the transducers are calibrated as load cells in units of mass (Kg). The transducer body is machined from a single piece of stainless steel with no welding. This means that it is highly resistant to mechanical shock and vibration.
Accuracy class 0.2%
All stainless steel construction
Corrosion resistant
Grade of protection IP67 (DIN 40050)
Compact size
Related links
- TE Connectivity FS19 Series Load Cell Compression Measure, 1 kg
- Variohm Group SS3G Series Form E Load Cell 500 kg Measure 351Ω
- Gefran CM Series Load Cell 100 to 50000 Kg Measure 700Ω
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FC23 Series Load Cell Compression Measure, 227 kg
- TE Connectivity FS20 Series Load Cell Compression Measure 5Ω
- TE Connectivity FX19 Series Load Cell Compression Measure 464Ω
