TE Connectivity FC22 Series Robust Load Cell, 0 lb, Compression Measure, 4.5 kg
- RS Stock No.:
- 207-4680
- Mfr. Part No.:
- FC2231-0000-0010-L
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-4680
- Mfr. Part No.:
- FC2231-0000-0010-L
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FC22 | |
| Sensor Type | Robust | |
| Terminal Type | Wire | |
| Maximum DC Voltage | 5.25V dc | |
| Housing Material | Plastic | |
| Gauge Length | 26mm | |
| Width | 16.8mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0lb | |
| Maximum Force/Load Measurement | 4.5kg | |
| Maximum Operating Temperature | 85°C | |
| Depth | 34mm | |
| Standards/Approvals | RoHS, EN55032 Class A, IEC61000-4-2, IEC61000-4-3, CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FC22 | ||
Sensor Type Robust | ||
Terminal Type Wire | ||
Maximum DC Voltage 5.25V dc | ||
Housing Material Plastic | ||
Gauge Length 26mm | ||
Width 16.8mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0lb | ||
Maximum Force/Load Measurement 4.5kg | ||
Maximum Operating Temperature 85°C | ||
Depth 34mm | ||
Standards/Approvals RoHS, EN55032 Class A, IEC61000-4-2, IEC61000-4-3, CE | ||
- COO (Country of Origin):
- CN
The TE Connectivity FC22 is a medium compression force sensor with high level outputs. It is used in medical infusion pumps, robotics end-effectors, variable force control, load and compression sensing.
Small Size
Low Noise
Robust
Related links
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FC22 Series Microfused Silicon Piezoresistive Load Cell Compression Measure 3kΩ
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 250 lbf
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
