Micro-Measurements CEA Series Strain Gauge, 350Ω
- RS Stock No.:
- 223-6462
- Mfr. Part No.:
- MMF403924
- Brand:
- Micro-Measurements
Subtotal (1 pack of 5 units)*
$1,513.07
(exc. GST)
$1,664.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $302.614 | $1,513.07 |
*price indicative
- RS Stock No.:
- 223-6462
- Mfr. Part No.:
- MMF403924
- Brand:
- Micro-Measurements
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
| Brand | Micro-Measurements | |
| Product Type | Strain Gauge | |
| Series | CEA | |
| Gauge Resistance | 350Ω | |
| Housing Material | Steel | |
| Width | 4.19mm | |
| Gauge Length | 3.18mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 8.26mm | |
| Select all | ||
|---|---|---|
Brand Micro-Measurements | ||
Product Type Strain Gauge | ||
Series CEA | ||
Gauge Resistance 350Ω | ||
Housing Material Steel | ||
Width 4.19mm | ||
Gauge Length 3.18mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 8.26mm | ||
- COO (Country of Origin):
- IL
The Micro Measurements range consists of 2-Element 'T' Rosette Strain Gauge with solder tabs. These Two-element 90° tee rosette are best suited for general-purpose use.
Strain gauges are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading
Clear alignment marks
- RS Stock No. 2236465
- Mfr. Part No. MMF403956
Each (In a Pack of 5)
$323.566
- RS Stock No. 2236471
- Mfr. Part No. MMF404146
1 Box of 10
$401.33
- RS Stock No. 2236472
- Mfr. Part No. MMF404264
Each (In a Pack of 5)
$140.23
- RS Stock No. 2236476
- Mfr. Part No. MMF404325
Each (In a Pack of 5)
$35.186
Related links
- Micro-Measurements CEA Series Strain Gauge, 350Ω
- Micro-Measurements P3 Series Strain Gauge
- Micro-Measurements CE Series Strain Gauge, 350Ω
- Micro-Measurements C4A Series Strain Gauge, 350Ω
- Micro-Measurements Strain Gauge, 350Ω
- Micro-Measurements C4A Series Linear Pattern Strain Gauge, 350Ω
- Micro-Measurements LabVIEW Series Primary Winding 120Ω
- Micro-Measurements Strain Gauges