Micro-Measurements Strain Gauge, 350Ω
- RS Stock No.:
- 223-6457
- Mfr. Part No.:
- MM120-001632
- Brand:
- Micro-Measurements
Subtotal (1 box of 1 unit)*
$816.17
(exc. GST)
$897.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $816.17 |
*price indicative
- RS Stock No.:
- 223-6457
- Mfr. Part No.:
- MM120-001632
- Brand:
- Micro-Measurements
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro-Measurements | |
| Product Type | Strain Gauge | |
| Gauge Resistance | 350Ω | |
| Terminal Type | RJ45 Connector | |
| Housing Material | Plastic | |
| Width | 25.4mm | |
| Gauge Length | 88.9mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Micro-Measurements | ||
Product Type Strain Gauge | ||
Gauge Resistance 350Ω | ||
Terminal Type RJ45 Connector | ||
Housing Material Plastic | ||
Width 25.4mm | ||
Gauge Length 88.9mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The Micro Measurements range consists of Multi Data Acquisition Device, which is a single-channel, USB-powered measurement device for use with resistive strain gauges. Internal bridge completion supports quarter, half, and full bridge configurations. This device is designed for use in applications where a convenient, low-cost, easy-to-use strain gage measurement is required. It is ideal for classroom environments or gage installation verification.
Intuitive, user-friendly software
Time stamped recorded data
No calibration is needed
Powered via the USB interface
Related links
- Micro-Measurements Strain Gauge, 350Ω
- Micro-Measurements LabVIEW Series Primary Winding 120Ω
- Micro-Measurements CE Series Strain Gauge, 350Ω
- Micro-Measurements CEA Series Strain Gauge, 350Ω
- Micro-Measurements P3 Series Strain Gauge
- Micro-Measurements Strain Gauges
- Micro-Measurements C4A Series Linear Pattern Strain Gauge, 350Ω
- Micro-Measurements C4A Series Strain Gauge, 350Ω
