TE Connectivity FX29 Series Miniature Load Cell, 0 lbf, Compression Measure, 200 lbf
- RS Stock No.:
- 216-3485
- Mfr. Part No.:
- FX292X-040A-0200-L
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.20
(exc. GST)
$55.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $50.20 |
| 25 - 49 | $48.99 |
| 50 - 99 | $47.79 |
| 100 + | $46.66 |
*price indicative
- RS Stock No.:
- 216-3485
- Mfr. Part No.:
- FX292X-040A-0200-L
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FX29 | |
| Sensor Type | Miniature | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Force/Load Measurement | 200lbf | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 40mm | |
| Depth | 5.45mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FX29 | ||
Sensor Type Miniature | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Force/Load Measurement 200lbf | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 40mm | ||
Depth 5.45mm | ||
Standards/Approvals CE | ||
The TE Connectivity FX29 series is a compact compression load cell without connector that offers exceptional price-to-performance in a robust sensor package. It is optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. It utilizes a two-piece construction of stainless steel materials. It has 40 mm cable length.
Compact design
mV or amplified analog output
Optional I2C digital interface
High over range capability
Related links
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf
