TE Connectivity FC23 Series Robust Load Cell, 0 lbf, Compression Measure, 250 lbf
- RS Stock No.:
- 221-7336
- Mfr. Part No.:
- FC2311-0000-0250-L
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-7336
- Mfr. Part No.:
- FC2311-0000-0250-L
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FC23 | |
| Sensor Type | Robust | |
| Terminal Type | Cable | |
| Housing Material | Plastic | |
| Width | 10.2mm | |
| Gauge Length | 31.75mm | |
| Maximum Force/Load Measurement | 250lbf | |
| Minimum Force/Load Measurement | 0lbf | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 25.4mm | |
| Standards/Approvals | RoHS, CE, IEC61000-4-3, IEC61000-4-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FC23 | ||
Sensor Type Robust | ||
Terminal Type Cable | ||
Housing Material Plastic | ||
Width 10.2mm | ||
Gauge Length 31.75mm | ||
Maximum Force/Load Measurement 250lbf | ||
Minimum Force/Load Measurement 0lbf | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 25.4mm | ||
Standards/Approvals RoHS, CE, IEC61000-4-3, IEC61000-4-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity FC23 is a high compression force sensor that creates new markets previously unrealizable due to cost and performance constraints. The FC23 offers normalized zero and span for interchangeability and is thermally compensated for changes in zero and span with respect to temperature. The FC23 measures direct force and is therefore not subject to lead-die fatigue failure common with competitive designs which use a pressure capsule embedded within a silicone gel-filled cavity. Operating at very low strains, Microfused™ technology provides an essentially unlimited cycle life expectancy, superior resolution, and high over-range capabilities.
Interchangeable
Low Noise
Robust: High Over-Range Capability
High Reliability
Low Deflection
Low Off Centre Errors
Fast Response Time
Long Cycle Life Expectancy
821
Related links
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 250 lbf
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf
- TE Connectivity FC23 Series Load Cell Compression Measure, 227 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
