Honeywell Technologies FSG Series Button Load Cell, 0 N, Compression, Tension Measure, 1.02 kg

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-6951
Mfr. Part No.:
FSG010WNPB
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Load Cell

Force Measured

Compression, Tension

Series

FSG

Sensor Type

Button

Terminal Type

Wire

Mount Type

Surface

Maximum DC Voltage

10V dc

Housing Material

Plastic

Width

7.98mm

Minimum Force/Load Measurement

0N

Minimum Operating Temperature

-40°C

Maximum Force/Load Measurement

1.02kg

Maximum Operating Temperature

85°C

Length

12.7mm

Depth

9.04mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Honeywell FSG series force sensor is featured with the precise, reliable force sensing performance in a compact commercial-grade package. The specialized piezo resistive micro-machined silicon sensing element used for sensing purpose.

Extremely low deflection

Low repeatability and linearity error

Low off-centre loading errors improves system accuracy due to mechanical misalignment

Low power consumption allows use in battery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy