Tedea Huntleigh Model 1130 Series Low Profile Load Cell, 7 kg, Compression Measure, 15 kg
- RS Stock No.:
- 185-6004
- Mfr. Part No.:
- 01130-015K-C3-10X
- Brand:
- Tedea Huntleigh
Subtotal (1 unit)*
$604.60
(exc. GST)
$665.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.60 |
*price indicative
- RS Stock No.:
- 185-6004
- Mfr. Part No.:
- 01130-015K-C3-10X
- Brand:
- Tedea Huntleigh
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tedea Huntleigh | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Model 1130 | |
| Sensor Type | Low Profile | |
| Terminal Type | Cable | |
| IP Rating | IP66 | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Stainless Steel | |
| Width | 25mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 15kg | |
| Minimum Force/Load Measurement | 7kg | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25mm | |
| Standards/Approvals | NTEP, OIML R60, IECEX, RoHS Compliant, FM, ATEX | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Tedea Huntleigh | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Model 1130 | ||
Sensor Type Low Profile | ||
Terminal Type Cable | ||
IP Rating IP66 | ||
Maximum DC Voltage 15V dc | ||
Housing Material Stainless Steel | ||
Width 25mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 15kg | ||
Minimum Force/Load Measurement 7kg | ||
Maximum Operating Temperature 70°C | ||
Depth 25mm | ||
Standards/Approvals NTEP, OIML R60, IECEX, RoHS Compliant, FM, ATEX | ||
Length 30mm | ||
Model 1130 is a low profile stainless steel single-point load cell ideally designed for direct mounting in bench and platform scales, packaging and process weighing equipment, and is built to perform in harsh environments. The small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for low profile bench and counting scales. A special humidity resistant protective coating assures long-term stability over the entire compensated temperature range. Constructed in stainless steel. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is acheived by feeding this voltage into the appropriate electronics.
Capacities 7–100 kg
Stainless steel construction
Single-point 400 x 400 mm platform
Applications
Harsh environment small platforms
Harsh environment check weighing
Related links
- Tedea Huntleigh Model 1130 Series Low Profile Load Cell Compression Measure, 50 kg
- Tedea Huntleigh Model 1130 Series Low Profile Load Cell Compression Measure 385Ω
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 15 kg
- Tedea Huntleigh Model 1242 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Model 1042 Series Single Point Load Cell Compression Measure, 7 kg
- Tedea Huntleigh Model 1022 Series Low Profile Load Cell Compression Measure 350Ω
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model 614 Series Load Cell Load Cell Compression Measure, 500 kg
