Tedea Huntleigh Model 1040 Series Low Profile Load Cell, 5 kg, Compression Measure, 15 kg
- RS Stock No.:
- 185-5997
- Mfr. Part No.:
- 01040-015K-C3-56X
- Brand:
- Tedea Huntleigh
Subtotal (1 unit)*
$219.19
(exc. GST)
$241.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.19 |
*price indicative
- RS Stock No.:
- 185-5997
- Mfr. Part No.:
- 01040-015K-C3-56X
- Brand:
- Tedea Huntleigh
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tedea Huntleigh | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Model 1040 | |
| Sensor Type | Low Profile | |
| Terminal Type | Cable | |
| Mount Type | Direct | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 15V ac | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Aluminium | |
| Width | 29.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 15kg | |
| Minimum Force/Load Measurement | 5kg | |
| Maximum Operating Temperature | 70°C | |
| Depth | 29.5mm | |
| Length | 40mm | |
| Standards/Approvals | RoHS Compliant, OIML R60, NTEP | |
| Select all | ||
|---|---|---|
Brand Tedea Huntleigh | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Model 1040 | ||
Sensor Type Low Profile | ||
Terminal Type Cable | ||
Mount Type Direct | ||
IP Rating IP67 | ||
Maximum AC Voltage 15V ac | ||
Maximum DC Voltage 15V dc | ||
Housing Material Aluminium | ||
Width 29.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 15kg | ||
Minimum Force/Load Measurement 5kg | ||
Maximum Operating Temperature 70°C | ||
Depth 29.5mm | ||
Length 40mm | ||
Standards/Approvals RoHS Compliant, OIML R60, NTEP | ||
Models 1040 are low profile single-point load cells designed for direct mounting of low cost weighing platforms. Their small physical size, combined with high accuracy and low cost, makes these load cells ideally suited for retail, bench and counting scales. Available in anodized Aluminium.The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 5–100 kg
Aluminium construction
Single-point 400 x 400 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Related links
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 30 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 50 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell Compression Measure, 10 kg
- Tedea Huntleigh Model 1040 Series Low Profile Load Cell 5 kg
- Tedea Huntleigh Model 1130 Series Low Profile Load Cell Compression Measure, 15 kg
- Tedea Huntleigh Model 3410 Series Low Profile Load Cell Compression Measure 385Ω
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 200 kg
