Manorga Steel Galvanised Storage Racking, 2000mm, 1250mm x 388mm

Subtotal (1 unit)*

$462.79

(exc. GST)

$509.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.79

*price indicative

RS Stock No.:
255-9161
Mfr. Part No.:
ZSRAYTUB12385ES01
Brand:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Component Type

Add Bay

Load Capacity

149kg

Width

300mm

Height

2000mm

Length

1250mm

Number of Shelves

5

Material

Steel

Colour

Galvanised

Depth

388mm

Series

EPSILINE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manorga provides a galvanised shelving system that is stable without cross braces and meets a wide range of storage needs. It is for storing light materials up to 300 kg per level on tubular shelves.

It is painted and galvanised

2 side tubes and central tubes

Shape is tubular

Kit Content


- 2 uprights

- 2 plastic feet

- 5 tubular shelves

- 5 chipboard covers

Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.

Shelves : shelves are the levels on which shelving is built up. There are different types of shelf:

- Tubular: ideal for storing packaged products (cartons, boxes, crates, etc.).

- Steel sheet: preferred for storing loose, unpackaged loads, or small packaging items.

Uprights: uprights are perforated vertical uprights that provide structural support for the shelving unit.

Related links